
A770KS566M1JLAS031 | |
|---|---|
DigiKey Part Number | 399-A770KS566M1JLAS031TR-ND - Tape & Reel (TR) 399-A770KS566M1JLAS031CT-ND - Cut Tape (CT) 399-A770KS566M1JLAS031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A770KS566M1JLAS031 |
Description | CAP ALUM POLY 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 31mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,52500 € | 5,25 € |
| 50 | 0,40100 € | 20,05 € |
| 100 | 0,34140 € | 34,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,30698 € | 122,79 € |
| 800 | 0,27681 € | 221,45 € |
| 1.200 | 0,26544 € | 318,53 € |
| 2.000 | 0,26052 € | 521,04 € |
| 2.800 | 0,24945 € | 698,46 € |
| 4.000 | 0,24482 € | 979,28 € |
| 4.800 | 0,24115 € | 1.157,52 € |
| 9.600 | 0,22873 € | 2.195,81 € |
| 10.000 | 0,22807 € | 2.280,70 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |


