
A766EB127M1ALAE027 | |
|---|---|
DigiKey Part Number | 399-A766EB127M1ALAE027TR-ND - Tape & Reel (TR) 399-A766EB127M1ALAE027CT-ND - Cut Tape (CT) 399-A766EB127M1ALAE027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A766EB127M1ALAE027 |
Description | CAP ALUM POLY 120UF 20% 10V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A766EB127M1ALAE027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 116 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.32 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25000 € | 2,50 € |
| 50 | 0,18500 € | 9,25 € |
| 100 | 0,16410 € | 16,41 € |
| 500 | 0,12808 € | 64,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11672 € | 116,72 € |
| 2.000 | 0,10726 € | 214,52 € |
| 3.000 | 0,10248 € | 307,44 € |
| 5.000 | 0,09716 € | 485,80 € |
| 7.000 | 0,09402 € | 658,14 € |
| 10.000 | 0,09237 € | 923,70 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |











