
A765BC107M0JLAE025 | |
|---|---|
DigiKey Part Number | 399-13668-2-ND - Tape & Reel (TR) 399-13668-1-ND - Cut Tape (CT) 399-13668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765BC107M0JLAE025 |
Description | CAP ALUM POLY 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765BC107M0JLAE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 85 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31300 € | 3,13 € |
| 50 | 0,23260 € | 11,63 € |
| 100 | 0,20720 € | 20,72 € |
| 500 | 0,16334 € | 81,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14949 € | 149,49 € |
| 2.000 | 0,13798 € | 275,96 € |
| 3.000 | 0,13216 € | 396,48 € |
| 5.000 | 0,12568 € | 628,40 € |
| 7.000 | 0,12187 € | 853,09 € |
| 10.000 | 0,11819 € | 1.181,90 € |
| 12.000 | 0,11644 € | 1.397,28 € |
| 24.000 | 0,11051 € | 2.652,24 € |
| 25.000 | 0,11020 € | 2.755,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |


