
A759PY687M1HAAE026 | |
|---|---|
DigiKey Part Number | 399-A759PY687M1HAAE026-ND |
Manufacturer | |
Manufacturer Product Number | A759PY687M1HAAE026 |
Description | CAP ALUM POLY 680UF 20% 50V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum - Polymer Capacitors Radial, Can 26mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A759PY687M1HAAE026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 326 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.52 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 2,95200 € | 29,52 € |
| 50 | 2,67280 € | 133,64 € |
| 200 | 2,32420 € | 464,84 € |
| 600 | 2,23170 € | 1.339,02 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,64060 € |











