
A759KK225M2EAAE685 | |
|---|---|
DigiKey Part Number | 399-14156-ND |
Manufacturer | |
Manufacturer Product Number | A759KK225M2EAAE685 |
Description | CAP ALUM POLY 2.2UF 20% 250V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 250 V Aluminum - Polymer Capacitors Radial, Can 685mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A759KK225M2EAAE685 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 2.2 µF | |
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 685mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 10.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 210 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,75800 € | 7,58 € |
| 50 | 0,63000 € | 31,50 € |
| 100 | 0,53550 € | 53,55 € |
| 500 | 0,45344 € | 226,72 € |
| 1.000 | 0,42514 € | 425,14 € |
| 2.500 | 0,39274 € | 981,85 € |
| 5.000 | 0,37105 € | 1.855,25 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |








