
A700X226M035ATE025 | |
|---|---|
DigiKey Part Number | 399-A700X226M035ATE025TR-ND - Tape & Reel (TR) 399-A700X226M035ATE025CT-ND - Cut Tape (CT) 399-A700X226M035ATE025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700X226M035ATE025 |
Description | CAP ALUM POLY 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 25mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700X226M035ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 2,61900 € | 26,19 € |
| 50 | 2,36740 € | 118,37 € |
| 100 | 2,19450 € | 219,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,89732 € | 948,66 € |
| 1.000 | 1,80390 € | 1.803,90 € |
| 1.500 | 1,75678 € | 2.635,17 € |
| 2.500 | 1,70832 € | 4.270,80 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |



