
A700X157M010ATE015 | |
|---|---|
DigiKey Part Number | 399-11384-2-ND - Tape & Reel (TR) 399-11384-1-ND - Cut Tape (CT) 399-11384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700X157M010ATE015 |
Description | CAP ALUM POLY 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700X157M010ATE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 1,91900 € | 19,19 € |
| 50 | 1,72800 € | 86,40 € |
| 100 | 1,59300 € | 159,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,36114 € | 680,57 € |
| 1.000 | 1,28822 € | 1.288,22 € |
| 1.500 | 1,25145 € | 1.877,17 € |
| 2.500 | 1,21046 € | 3.026,15 € |
| 3.500 | 1,18637 € | 4.152,30 € |
| 5.000 | 1,18146 € | 5.907,30 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |

