
A700X107M010ATE010 | |
|---|---|
DigiKey Part Number | 399-11382-2-ND - Tape & Reel (TR) 399-11382-1-ND - Cut Tape (CT) 399-11382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700X107M010ATE010 |
Description | CAP ALUM POLY 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700X107M010ATE010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 4.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,18100 € | 21,81 € |
| 50 | 1,74980 € | 87,49 € |
| 100 | 1,61370 € | 161,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,37988 € | 689,94 € |
| 1.000 | 1,30635 € | 1.306,35 € |
| 1.500 | 1,26927 € | 1.903,90 € |
| 2.500 | 1,22795 € | 3.069,88 € |
| 3.500 | 1,20366 € | 4.212,81 € |
| 5.000 | 1,20072 € | 6.003,60 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |

