
A700V477M002PTE009 | |
|---|---|
DigiKey Part Number | 399-A700V477M002PTE009TR-ND - Tape & Reel (TR) 399-A700V477M002PTE009CT-ND - Cut Tape (CT) 399-A700V477M002PTE009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V477M002PTE009 |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700V477M002PTE009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 5.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,52800 € | 15,28 € |
| 50 | 1,20800 € | 60,40 € |
| 100 | 1,10700 € | 110,70 € |
| 500 | 0,93338 € | 466,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87876 € | 878,76 € |
| 2.000 | 0,83340 € | 1.666,80 € |
| 3.000 | 0,81051 € | 2.431,53 € |
| 5.000 | 0,78502 € | 3.925,10 € |
| 7.000 | 0,77558 € | 5.429,06 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

