
A700V227M006PTE012 | |
|---|---|
DigiKey Part Number | 399-A700V227M006PTE012TR-ND - Tape & Reel (TR) 399-A700V227M006PTE012CT-ND - Cut Tape (CT) 399-A700V227M006PTE012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V227M006PTE012 |
Description | CAP ALUM POLY 220UF 6.3V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 4.74 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,35000 € | 13,50 € |
| 50 | 1,18260 € | 59,13 € |
| 100 | 1,08330 € | 108,33 € |
| 500 | 0,98328 € | 491,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89930 € | 899,30 € |
| 2.000 | 0,81436 € | 1.628,72 € |
| 3.000 | 0,79186 € | 2.375,58 € |
| 5.000 | 0,76680 € | 3.834,00 € |
| 7.000 | 0,76609 € | 5.362,63 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

