
A700V107M002ATE028 | |
|---|---|
DigiKey Part Number | 399-3030-2-ND - Tape & Reel (TR) 399-3030-1-ND - Cut Tape (CT) 399-3030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V107M002ATE028 |
Description | CAP ALUM POLY 100UF 20% 2V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 28mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700V107M002ATE028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,37800 € | 13,78 € |
| 50 | 1,08460 € | 54,23 € |
| 100 | 0,99200 € | 99,20 € |
| 500 | 0,83288 € | 416,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78282 € | 782,82 € |
| 2.000 | 0,74125 € | 1.482,50 € |
| 3.000 | 0,72027 € | 2.160,81 € |
| 5.000 | 0,69690 € | 3.484,50 € |
| 7.000 | 0,68318 € | 4.782,26 € |
| 10.000 | 0,68219 € | 6.821,90 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

