
SVM-81T-P2.0 | |
|---|---|
DigiKey Part Number | 455-SVM-81T-P2.0TR-ND - Tape & Reel (TR) 455-SVM-81T-P2.0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SVM-81T-P2.0 |
Description | CONN PIN 12AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06840 € | 1,71 € |
| 50 | 0,06520 € | 3,26 € |
| 100 | 0,06220 € | 6,22 € |
| 250 | 0,05824 € | 14,56 € |
| 500 | 0,05544 € | 27,72 € |
| 1.000 | 0,05279 € | 52,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04524 € | 90,48 € |
| 4.000 | 0,04308 € | 172,32 € |
| 6.000 | 0,04186 € | 251,16 € |
| 10.000 | 0,04038 € | 403,80 € |
| 14.000 | 0,03943 € | 552,02 € |
| 20.000 | 0,03845 € | 769,00 € |
| 50.000 | 0,03604 € | 1.802,00 € |
| 100.000 | 0,03432 € | 3.432,00 € |
| 200.000 | 0,03275 € | 6.550,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

















