
SVM-42T-P2.0 | |
|---|---|
DigiKey Part Number | 455-2348-2-ND - Tape & Reel (TR) 455-2348-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SVM-42T-P2.0 |
Description | CONN PIN 16-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 16-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06560 € | 1,64 € |
| 50 | 0,06260 € | 3,13 € |
| 100 | 0,05970 € | 5,97 € |
| 250 | 0,05592 € | 13,98 € |
| 500 | 0,05324 € | 26,62 € |
| 1.000 | 0,05070 € | 50,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04346 € | 86,92 € |
| 4.000 | 0,04138 € | 165,52 € |
| 6.000 | 0,04021 € | 241,26 € |
| 10.000 | 0,03878 € | 387,80 € |
| 14.000 | 0,03787 € | 530,18 € |
| 20.000 | 0,03693 € | 738,60 € |
| 50.000 | 0,03462 € | 1.731,00 € |
| 100.000 | 0,03297 € | 3.297,00 € |
| 200.000 | 0,03139 € | 6.278,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

















