cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEH-001GU-P0.6

DigiKey Part Number
SEH-001GU-P0.6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEH-001GU-P0.6
Description
CONN TERM CRIMP EH 22-30AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact 22-26 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,07718 €694,62 €
Manufacturers Standard Package
Unit Price without VAT:0,07718 €
Unit Price with VAT:0,09184 €