Connector Header Surface Mount, Right Angle 1 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 1 position
BM01B-ACHSS-A-GAN-ETF(LF)(SN)
BM01B-ACHSS-A-GAN-ETF(LF)(SN)

BM01B-ACHSS-A-GAN-ETF

DigiKey Part Number
455-BM01B-ACHSS-A-GAN-ETFTR-ND - Tape & Reel (TR)
455-BM01B-ACHSS-A-GAN-ETFCT-ND - Cut Tape (CT)
455-BM01B-ACHSS-A-GAN-ETFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM01B-ACHSS-A-GAN-ETF
Description
CONN HEADER SMD R/A 1POS 1.2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 1 position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
-
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.055" (1.40mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
50V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.815
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,37200 €3,72 €
1000,31540 €31,54 €
5000,28150 €140,75 €
1.0000,26804 €268,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,20489 €922,00 €
9.0000,19511 €1.755,99 €
13.5000,19371 €2.615,09 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €