Connector Header Through Hole 40 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 40 position 0.079" (2.00mm)
B40B-PNDZS-1(T)(LF)(SN)
B40B-PNDZS-1(T)(LF)(SN)

B40B-PNDZS-1

DigiKey Part Number
455-B40B-PNDZS-1-ND
Manufacturer
Manufacturer Product Number
B40B-PNDZS-1
Description
CONN HEADER VERT 40POS 2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
Board Guide
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Ivory
Current Rating (Amps)
3A
Voltage Rating
250V
Mated Stacking Heights
12.9mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,87400 €8,74 €
1600,71888 €115,02 €
6400,65181 €417,16 €
1.1200,62658 €701,77 €
5.1200,59086 €3.025,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €