New at DigiKey
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 0,032768-JTX210-9-20-T1-HMR-70K-LF

DigiKey Part Number
1908-Q0,032768-JTX210-9-20-T1-HMR-70K-LFTR-ND - Tape & Reel (TR)
1908-Q0,032768-JTX210-9-20-T1-HMR-70K-LFCT-ND - Cut Tape (CT)
1908-Q0,032768-JTX210-9-20-T1-HMR-70K-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 0,032768-JTX210-9-20-T1-HMR-70K-LF
Description
XTAL 32.768KHZ 9PF 70KOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
±160ppm
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.371
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,27200 €2,72 €
250,25800 €6,45 €
500,24720 €12,36 €
1000,23690 €23,69 €
2500,22404 €56,01 €
5000,21480 €107,40 €
1.0000,20590 €205,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19256 €577,68 €
6.0000,18460 €1.107,60 €
9.0000,18009 €1.620,81 €
15.0000,17458 €2.618,70 €
21.0000,17104 €3.591,84 €
30.0000,16737 €5.021,10 €
36.0000,16552 €5.958,72 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €