


WP27D-P050VA3-R15000 | |
|---|---|
DigiKey Part Number | 670-2965-2-ND - Tape & Reel (TR) 670-2965-1-ND - Cut Tape (CT) 670-2965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP27D-P050VA3-R15000 |
Description | CONN PLUG 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WP27D-P050VA3-R15000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.022" (0.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,90914 € | 13.637,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,52600 € | 15,26 € |
| 25 | 1,42960 € | 35,74 € |
| 50 | 1,36160 € | 68,08 € |
| 100 | 1,29640 € | 129,64 € |
| 250 | 1,21516 € | 303,79 € |
| 500 | 1,15716 € | 578,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,46300 € | 14,63 € |
| 25 | 1,34840 € | 33,71 € |
| 50 | 1,26800 € | 63,40 € |
| 100 | 1,19240 € | 119,24 € |
| 250 | 1,09932 € | 274,83 € |
| 500 | 1,03380 € | 516,90 € |
| 1.000 | 0,97222 € | 972,22 € |
| 2.500 | 0,90914 € | 2.272,85 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |




