



WP25D-P028VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-2946-2-ND - Tape & Reel (TR) 670-2946-1-ND - Cut Tape (CT) 670-2946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP25D-P028VA1-R8000 |
Description | CONN PLUG 28POS SMD GOLD |
Customer Reference | |
Detailed Description | 28 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 28 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.022" (0.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,37000 € | 13,70 € |
| 25 | 1,28360 € | 32,09 € |
| 50 | 1,22240 € | 61,12 € |
| 100 | 1,16410 € | 116,41 € |
| 250 | 1,09108 € | 272,77 € |
| 500 | 1,03900 € | 519,50 € |
| 1.000 | 0,98940 € | 989,40 € |
| 2.500 | 0,98914 € | 2.472,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,85449 € | 6.835,92 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |


