
WP25D-P010VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-2945-2-ND - Tape & Reel (TR) 670-2945-1-ND - Cut Tape (CT) 670-2945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP25D-P010VA1-R8000 |
Description | CONN PLUG 10POS SMD GOLD |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.022" (0.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,89100 € | 8,91 € |
| 25 | 0,83560 € | 20,89 € |
| 50 | 0,79560 € | 39,78 € |
| 100 | 0,75750 € | 75,75 € |
| 250 | 0,70996 € | 177,49 € |
| 500 | 0,67606 € | 338,03 € |
| 1.000 | 0,64379 € | 643,79 € |
| 2.500 | 0,60349 € | 1.508,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,50508 € | 4.040,64 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |


