
MX44006XR1 | |
|---|---|
DigiKey Part Number | 670-2450-ND |
Manufacturer | |
Manufacturer Product Number | MX44006XR1 |
Description | CONN RETAINER 6POS 3.5MM |
Customer Reference | |
Detailed Description | Connector Retainer For MX44 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 6 | |
For Use With/Related Products | MX44 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,04700 € | 10,47 € |
| 25 | 0,98160 € | 24,54 € |
| 50 | 0,93500 € | 46,75 € |
| 100 | 0,89030 € | 89,03 € |
| 250 | 0,83448 € | 208,62 € |
| 500 | 0,79460 € | 397,30 € |
| 1.000 | 0,75668 € | 756,68 € |
| 3.000 | 0,70026 € | 2.100,78 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |









