
KN06L-PLUG-A | |
|---|---|
DigiKey Part Number | 670-KN06L-PLUG-A-ND |
Manufacturer | |
Manufacturer Product Number | KN06L-PLUG-A |
Description | CONN RECTANGULAR PLUG OUTER SHEL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Module Male Heavy Duty Docking, Carrier Shell Frame Size L Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Modules | 6 | |
Gender | Male | |
Size | L | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Resin | |
Color | Black | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,40000 € | 33,40 € |
| 14 | 27,71571 € | 388,02 € |
| 28 | 26,39321 € | 739,01 € |
| 56 | 25,13429 € | 1.407,52 € |
| 112 | 23,93580 € | 2.680,81 € |
| 252 | 22,60651 € | 5.696,84 € |
| Unit Price without VAT: | 33,40000 € |
|---|---|
| Unit Price with VAT: | 39,74600 € |

