
KN06-KEY | |
|---|---|
DigiKey Part Number | 670-KN06-KEY-ND |
Manufacturer | |
Manufacturer Product Number | KN06-KEY |
Description | CONN RECTANGULAR MIS-MATING PREV |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Key |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Polarizing Key | |
For Use With/Related Products | KN06 Series | |
Specifications | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,56800 € | 5,68 € |
| 25 | 0,52360 € | 13,09 € |
| 50 | 0,49200 € | 24,60 € |
| 100 | 0,46270 € | 46,27 € |
| 250 | 0,42660 € | 106,65 € |
| 930 | 0,37970 € | 353,12 € |
| 1.860 | 0,35708 € | 664,17 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

