


KN01L42SM | |
|---|---|
DigiKey Part Number | 670-KN01L42SM-ND |
Manufacturer | |
Manufacturer Product Number | KN01L42SM |
Description | CONN SOCKET INSULATOR BLOCK, 42 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Black 42 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 42 | |
Size | L | |
Termination Style | Crimp | |
Voltage Rating | 24V | |
Current Rating (Amps) | 1A | |
Contact Type | - | |
Operating Temperature | -20°C ~ 105°C | |
Color | Black | |
Housing Material | Resin | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 3,76200 € | 37,62 € |
| 25 | 3,52640 € | 88,16 € |
| 50 | 3,35780 € | 167,89 € |
| 125 | 3,14752 € | 393,44 € |
| 250 | 2,99724 € | 749,31 € |
| 500 | 2,85426 € | 1.427,13 € |
| 1.000 | 2,71812 € | 2.718,12 € |
| 2.500 | 2,54815 € | 6.370,38 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |

