


JB12DA08YN9-X | |
|---|---|
DigiKey Part Number | 670-JB12DA08YN9-X-ND |
Manufacturer | |
Manufacturer Product Number | JB12DA08YN9-X |
Description | M12 CONNECTOR, STRAIGHT PLUG, 7. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 8 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | A-08 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.4mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Synthetic Resin | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,49000 € | 44,49 € |
| 10 | 37,82100 € | 378,21 € |
| 25 | 35,45400 € | 886,35 € |
| 50 | 33,76300 € | 1.688,15 € |
| 100 | 32,15320 € | 3.215,32 € |
| 250 | 30,46288 € | 7.615,72 € |
| Unit Price without VAT: | 44,49000 € |
|---|---|
| Unit Price with VAT: | 52,94310 € |

