
PG9M12PA | |
|---|---|
DigiKey Part Number | 2291-PG9M12PA-ND |
Manufacturer | |
Manufacturer Product Number | PG9M12PA |
Description | ADAPTER FROM PG TO METRIC THREAD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | - | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,82700 € | 8,27 € |
| 25 | 0,77520 € | 19,38 € |
| 50 | 0,73800 € | 36,90 € |
| 100 | 0,70270 € | 70,27 € |
| 300 | 0,65023 € | 195,07 € |
| 500 | 0,62720 € | 313,60 € |
| 1.000 | 0,59726 € | 597,26 € |
| 2.500 | 0,55987 € | 1.399,67 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |










