
50.138 PA/SW | |
|---|---|
DigiKey Part Number | 2291-50.138PA/SW-ND |
Manufacturer | |
Manufacturer Product Number | 50.138 PA/SW |
Description | CABLE GLAND 5-10MM 3/8" NPT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 3/8" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | 3/8" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,84800 € | 8,48 € |
| 25 | 0,79480 € | 19,87 € |
| 50 | 0,75680 € | 37,84 € |
| 100 | 0,72060 € | 72,06 € |
| 300 | 0,66677 € | 200,03 € |
| 500 | 0,64314 € | 321,57 € |
| 1.000 | 0,61244 € | 612,44 € |
| 2.500 | 0,57411 € | 1.435,28 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |



