


IW-G57D-2302-4L004G-E016G-LCB | |
|---|---|
DigiKey Part Number | 5454-IW-G57D-2302-4L004G-E016G-LCB-ND |
Manufacturer | |
Manufacturer Product Number | IW-G57D-2302-4L004G-E016G-LCB |
Description | VERSAL AI EDGE VE2302 SOC DEVKIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | iW-RainboW-G57D Versal AI Edge SOM Adaptive SoC XCVE2302 Versal™ AI Edge FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | iW-RainboW-G57D Versal AI Edge SOM Adaptive SoC | |
Contents | Board(s), Power Supply, Accessories | |
Utilized IC / Part | XCVE2302 | |
Interconnect System | FMC+, Pmod | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.502,70000 € | 2.502,70 € |
| Unit Price without VAT: | 2.502,70000 € |
|---|---|
| Unit Price with VAT: | 2.978,21300 € |









