



MDM-BT-15TE-SJS-CAD | |
|---|---|
DigiKey Part Number | 1003-2387-ND |
Manufacturer | |
Manufacturer Product Number | MDM-BT-15TE-SJS-CAD |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Yellow Chromate over Cadmium | |
Hardware | - | |
Features | Bandstrap, Mating Screws, Spring Clips | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,34000 € | 202,34 € |
| Unit Price without VAT: | 202,34000 € |
|---|---|
| Unit Price with VAT: | 240,78460 € |














