Image for MDM-37SH004B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-37SH004B

DigiKey Part Number
1003-MDM-37SH004B-ND
Manufacturer
Manufacturer Product Number
MDM-37SH004B
Description
CABLE ASSY D-MIC-D 37P 609.6MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 2.00' (609.60mm) Receptacle, Female Sockets to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
37
Length
2.00' (609.60mm)
Shielding
-
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10231,10300 €2.311,03 €
Unit Price without VAT:231,10300 €
Unit Price with VAT:275,01257 €
Alternate Length
CABLE ASSY D - MICD 37P 457.2MM
In-Stock: 130
Unit Price: 189,11000 €
CABLE ASSY D-MIC-D 37P 914.4MM
In-Stock: 10
Unit Price: 222,20000 €
CABLE ASSY D TO MICD 37P 152.4MM
In-Stock: 0
Unit Price: 209,73400 €
CABLE ASSY D TO MICRD 37P 3.05M
In-Stock: 0
Unit Price: 342,34000 €