MDM-21SH006B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-21SH006B

DigiKey Part Number
MDM-21SH006B-ND
Manufacturer
Manufacturer Product Number
MDM-21SH006B
Description
CABLE ASSY D-MIC-D 21P 914.4MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Female Sockets to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
1st Connector
Plug, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
21
Length
3.00' (914.40mm)
Shielding
-
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1193,82000 €193,82 €
10164,77400 €1.647,74 €
25154,47160 €3.861,79 €
50152,20560 €7.610,28 €
Manufacturers Standard Package
Unit Price without VAT:193,82000 €
Unit Price with VAT:230,64580 €
Alternate Length
CABLE ASSY D-MIC-D 21P 609.6MM
In-Stock: 0
Unit Price: 184,75000 €
CABLE ASSY D TO MICRD 21P 762MM
In-Stock: 0
Unit Price: 160,92300 €
CABLE ASSY D-MIC-D 21P 304.8MM
In-Stock: 0
Unit Price: 149,31500 €