
M83513/03-G11C | |
|---|---|
DigiKey Part Number | 1003-M83513/03-G11C-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-G11C |
Description | MICRO 51C P /33 10CR 18" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 51 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,27000 € | 156,27 € |
| 10 | 132,85000 € | 1.328,50 € |
| 25 | 124,54160 € | 3.113,54 € |
| 50 | 120,36360 € | 6.018,18 € |
| Unit Price without VAT: | 156,27000 € |
|---|---|
| Unit Price with VAT: | 185,96130 € |






