D-Sub Cable Assembly DB9 Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/03-A03C

DigiKey Part Number
1200-1178-ND
Manufacturer
Manufacturer Product Number
M83513/03-A03C
Description
CABLE ASSY DB09 MULT 457.2MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB9
Number of Positions
9
Length
1.50' (457.20mm)
Shielding
-
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
149,54000 €49,54 €
1042,10400 €421,04 €
2539,47000 €986,75 €
5037,58720 €1.879,36 €
10035,79540 €3.579,54 €
Manufacturers Standard Package
Unit Price without VAT:49,54000 €
Unit Price with VAT:58,95260 €