
M24308/24-9Z | |
|---|---|
DigiKey Part Number | IM24308/24-9Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-9Z |
Description | CONN D-SUB PLG 25POS PNL MT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Polyester | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,31000 € | 29,31 € |
| 10 | 24,91100 € | 249,11 € |
| 25 | 23,35120 € | 583,78 € |
| 50 | 22,23740 € | 1.111,87 € |
| 100 | 21,17700 € | 2.117,70 € |
| 250 | 19,85276 € | 4.963,19 € |
| Unit Price without VAT: | 29,31000 € |
|---|---|
| Unit Price with VAT: | 34,87890 € |









