
KPSE02E20-41S | |
|---|---|
DigiKey Part Number | 1003-KPSE02E20-41S-ND |
Manufacturer | |
Manufacturer Product Number | KPSE02E20-41S |
Description | 26482 - STYLE SERIES I & MIL BAT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 41 | |
Shell Size - Insert | 20-41 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,42000 € | 61,42 € |
| 10 | 52,20700 € | 522,07 € |
| 25 | 48,94080 € | 1.223,52 € |
| 50 | 46,60680 € | 2.330,34 € |
| 100 | 44,38520 € | 4.438,52 € |
| Unit Price without VAT: | 61,42000 € |
|---|---|
| Unit Price with VAT: | 73,08980 € |




