
DDM-36W4P-K87 | |
|---|---|
DigiKey Part Number | 1003-1858-ND |
Manufacturer | |
Manufacturer Product Number | DDM-36W4P-K87 |
Description | CONN D-SUB PLUG 36POS PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 36 (32 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) - 36W4 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Grounding Indents, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 8-26 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,47000 € | 39,47 € |
| 10 | 33,55000 € | 335,50 € |
| 33 | 30,83970 € | 1.017,71 € |
| 66 | 29,36909 € | 1.938,36 € |
| 132 | 27,96894 € | 3.691,90 € |
| 264 | 26,69913 € | 7.048,57 € |
| Unit Price without VAT: | 39,47000 € |
|---|---|
| Unit Price with VAT: | 46,96930 € |




