
980-2000-945 | |
|---|---|
DigiKey Part Number | 1003-980-2000-945CT-ND - Cut Tape (CT) 1003-980-2000-945TR-ND |
Manufacturer | |
Manufacturer Product Number | 980-2000-945 |
Description | CONTACT, PIN, 2024 AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36300 € | 3,63 € |
| 25 | 0,34040 € | 8,51 € |
| 50 | 0,32440 € | 16,22 € |
| 100 | 0,30880 € | 30,88 € |
| 250 | 0,28940 € | 72,35 € |
| 500 | 0,27558 € | 137,79 € |
| 1.000 | 0,26240 € | 262,40 € |
| 2.500 | 0,24597 € | 614,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 2 | 0,37000 € | 0,74 € |
| 3 | 0,36333 € | 1,09 € |
| 5 | 0,35200 € | 1,76 € |
| 7 | 0,34286 € | 2,40 € |
| 10 | 0,33400 € | 3,34 € |
| 25 | 0,31320 € | 7,83 € |
| 50 | 0,29800 € | 14,90 € |
| 100 | 0,28370 € | 28,37 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |




