


192993-0094 | |
|---|---|
DigiKey Part Number | 192993-0094-ND |
Manufacturer | |
Manufacturer Product Number | 192993-0094 |
Description | CONN BACKSHELL W/CLMP SZ16 SILV |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.314" ~ 0.629" (7.98mm ~ 15.98mm) | |
Diameter - Outside | 1.086" (27.58mm) | |
Shell Size - Insert | 16 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Metal | |
Plating | - | |
Shielding | Shielded | |
Color | Silver | |
Features | Clamp Screws, Washers | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Jacketed Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 € | 47,25 € |
| 10 | 40,16000 € | 401,60 € |
| 25 | 37,64600 € | 941,15 € |
| 50 | 35,85080 € | 1.792,54 € |
| 100 | 34,14160 € | 3.414,16 € |
| 250 | 32,52872 € | 8.132,18 € |
| Unit Price without VAT: | 47,25000 € |
|---|---|
| Unit Price with VAT: | 56,22750 € |



