
192993-0084 | |
|---|---|
DigiKey Part Number | 192993-0084PG-ND |
Manufacturer | |
Manufacturer Product Number | 192993-0084 |
Description | CONN BACKSHELL W/CLMP SZ16 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Cable Clamp 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | 16 | |
Thread Size | - | |
Cable Exit | - | |
Material | - | |
Plating | - | |
Shielding | - | |
Color | - | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,99000 € | 29,99 € |
| 10 | 25,48400 € | 254,84 € |
| 25 | 23,88920 € | 597,23 € |
| 50 | 22,74960 € | 1.137,48 € |
| 100 | 21,66480 € | 2.166,48 € |
| 250 | 20,31004 € | 5.077,51 € |
| Unit Price without VAT: | 29,99000 € |
|---|---|
| Unit Price with VAT: | 35,68810 € |


