


192993-0083 | |
|---|---|
DigiKey Part Number | 192993-0083-ND |
Manufacturer | |
Manufacturer Product Number | 192993-0083 |
Description | CONN BACKSHELL W/CLMP SZ14 SILV |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.449" (11.40mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 14 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Sealing Gland | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | 7 pcs - 1 Backshell, 1 Clamp Nut, 1 Clamp Ring, 1 Grounding Ring, 1 O-Ring, 1 Seal, 1 Sleeve | |
Material Flammability Rating | - | |
For Use With/Related Products | Unsealed Plugs and Receptacles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,09000 € | 31,09 € |
| 10 | 26,42500 € | 264,25 € |
| 25 | 24,77120 € | 619,28 € |
| 50 | 23,58920 € | 1.179,46 € |
| 100 | 22,46420 € | 2.246,42 € |
| 250 | 21,05960 € | 5.264,90 € |
| Unit Price without VAT: | 31,09000 € |
|---|---|
| Unit Price with VAT: | 36,99710 € |




