Connector Blanking/Polarizing Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Blanking/Polarizing Pin
ITT Cannon's Trident Connectors

192991-0018

DigiKey Part Number
192991-0018-ND
Manufacturer
Manufacturer Product Number
192991-0018
Description
CONN BLANKING POLARIZING PIN
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Connector Blanking/Polarizing Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
Accessory Type
Blanking/Polarizing Pin
For Use With/Related Products
Trident Neptune Connectors
Shell Size - Insert
-
Material
-
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.925
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,16100 €1,61 €
250,15040 €3,76 €
500,14340 €7,17 €
1000,13640 €13,64 €
3000,12623 €37,87 €
5000,12174 €60,87 €
1.0000,11593 €115,93 €
2.5000,10866 €271,65 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €