Connector Discrimination Key, Signal Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Discrimination Key, Signal Pin
ITT Cannon's Trident Connectors

192990-0000

DigiKey Part Number
1003-1308-ND
Manufacturer
Manufacturer Product Number
192990-0000
Description
CONN SIGNAL PIN KEY
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Discrimination Key, Signal Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
Accessory Type
Discrimination Key, Signal Pin
For Use With/Related Products
Trident Neptune Connectors
Shell Size - Insert
-
Material
-
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.756
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,27900 €2,79 €
250,26160 €6,54 €
500,24880 €12,44 €
1000,23690 €23,69 €
2500,22204 €55,51 €
5000,21144 €105,72 €
1.0000,20133 €201,33 €
2.5000,18872 €471,80 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €