19V 65 W AC/DC External Wall Mount (Class II) Adapter Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19V 65 W AC/DC External Wall Mount (Class II) Adapter Input
Delta Electronics Innergie Consumer Power Adapter Solutions PIO | DigiKey

ADP-65DW YZB

DigiKey Part Number
5790-ADP-65DWYZB-ND
Manufacturer
Manufacturer Product Number
ADP-65DW YZB
Description
INNERGIE 65U
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
19V 65 W AC/DC External Wall Mount (Class II) Adapter Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innergie
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
-
Voltage - Input
100 ~ 240 VAC
Voltage - Output
19V
Current - Output (Max)
3.42A
Power (Watts)
65 W
No Load Power Consumption
-
Polarization
-
Applications
Household Appliances, ITE (Commercial)
Efficiency
-
Operating Temperature
-
Output Connector
Barrel Plug Kit, 1.3mm ~ 2.5mm I.D.
Cord Length
-
Input Connector
NEMA 1-15P
Features
-
Size / Dimension
2.48" L x 2.48" W x 1.12" H (63.0mm x 63.0mm x 28.5mm)
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
130,54000 €30,54 €
528,09000 €140,45 €
1626,43750 €423,00 €
3225,50000 €816,00 €
6424,59563 €1.574,12 €
11223,88875 €2.675,54 €
25622,88180 €5.857,74 €
Manufacturers Standard Package
Unit Price without VAT:30,54000 €
Unit Price with VAT:36,34260 €