


ADP-60BW NBA | |
|---|---|
DigiKey Part Number | 5790-ADP-60BWNBA-ND |
Manufacturer | |
Manufacturer Product Number | ADP-60BW NBA |
Description | INNERGIE C6 (FOLD) |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V 60 W AC/DC External Wall Mount (Class II) Adapter Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innergie | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | - | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V, 9V, 12V, 15V, 20V | |
Current - Output (Max) | 3A | |
Power (Watts) | 60 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | 91.5% | |
Operating Temperature | - | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Features | - | |
Size / Dimension | 1.20" L x 1.20" W x 2.36" H (30.4mm x 30.4mm x 60.0mm) | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,67000 € | 40,67 € |
| 5 | 37,40200 € | 187,01 € |
| 24 | 34,46667 € | 827,20 € |
| 48 | 33,24417 € | 1.595,72 € |
| 72 | 32,54944 € | 2.343,56 € |
| 120 | 31,69450 € | 3.803,34 € |
| 264 | 30,41898 € | 8.030,61 € |
| Unit Price without VAT: | 40,67000 € |
|---|---|
| Unit Price with VAT: | 48,39730 € |

