Current Sensor 25A 1 Channel Hall Effect, Open Loop Unidirectional 8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLI4971A025T5UE0001XUMA1

DigiKey Part Number
448-TLI4971A025T5UE0001XUMA1TR-ND - Tape & Reel (TR)
448-TLI4971A025T5UE0001XUMA1CT-ND - Cut Tape (CT)
448-TLI4971A025T5UE0001XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLI4971A025T5UE0001XUMA1
Description
CURRENT SEN HE/OL 25A PG-TISON
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Current Sensor 25A 1 Channel Hall Effect, Open Loop Unidirectional 8-PowerTDFN
Datasheet
 Datasheet
EDA/CAD Models
TLI4971A025T5UE0001XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
48mV/A
Frequency
DC ~ 240kHz
Linearity
±2.25%
Accuracy
-
Voltage - Supply
3.1V ~ 3.5V
Response Time
250ns
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Unidirectional
Mounting Type
Package / Case
8-PowerTDFN
Supplier Device Package
PG-TISON-8-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.911
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,24000 €3,24 €
52,89800 €14,49 €
102,77100 €27,71 €
252,61960 €65,49 €
502,51640 €125,82 €
1002,42170 €242,17 €
5002,23144 €1.115,72 €
1.0002,19540 €2.195,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,07577 €5.189,43 €
Manufacturers Standard Package
Unit Price without VAT:3,24000 €
Unit Price with VAT:3,85560 €