


TLI4971A025T5E0001XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLI4971A025T5E0001XUMA1TR-ND - Tape & Reel (TR) 448-TLI4971A025T5E0001XUMA1CT-ND - Cut Tape (CT) 448-TLI4971A025T5E0001XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLI4971A025T5E0001XUMA1 |
Description | CURRENT SENSOR HE/OL 25A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Hall Effect, Open Loop Unidirectional 8-PowerTDFN |
Datasheet | Datasheet |
EDA/CAD Models | TLI4971A025T5E0001XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 48mV/A | |
Frequency | DC ~ 240kHz | |
Linearity | ±2.25% | |
Accuracy | ±3.45% | |
Voltage - Supply | 3.1V ~ 3.5V | |
Response Time | 250ns | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-PowerTDFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 5 | 2,82000 € | 14,10 € |
| 10 | 2,69700 € | 26,97 € |
| 25 | 2,54920 € | 63,73 € |
| 50 | 2,44860 € | 122,43 € |
| 100 | 2,35630 € | 235,63 € |
| 500 | 2,17050 € | 1.085,25 € |
| 1.000 | 2,13041 € | 2.130,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,01851 € | 5.046,27 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |


