


TLE4971A120T5UE0001XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE4971A120T5UE0001XUMA1TR-ND - Tape & Reel (TR) 448-TLE4971A120T5UE0001XUMA1CT-ND - Cut Tape (CT) 448-TLE4971A120T5UE0001XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4971A120T5UE0001XUMA1 |
Description | CURRENT SENSOR 120A PG-TISON-8-6 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 120A 1 Channel Current Sensor Bidirectional 8-PowerTDFN |
Datasheet | Datasheet |
EDA/CAD Models | TLE4971A120T5UE0001XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 10mV/A | |
Frequency | DC, 120Hz ~ 210kHz | |
Linearity | ±1.7% | |
Accuracy | - | |
Voltage - Supply | 3.1V ~ 3.5V | |
Response Time | 700ns | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PG-TISON-8-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 5 | 4,05400 € | 20,27 € |
| 10 | 3,88300 € | 38,83 € |
| 25 | 3,67960 € | 91,99 € |
| 50 | 3,54080 € | 177,04 € |
| 100 | 3,41330 € | 341,33 € |
| 500 | 3,19620 € | 1.598,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,94678 € | 7.366,95 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,36690 € |



