
TC377TP96F300SAALXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC377TP96F300SAALXUMA1TR-ND - Tape & Reel (TR) 448-TC377TP96F300SAALXUMA1CT-ND - Cut Tape (CT) 448-TC377TP96F300SAALXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC377TP96F300SAALXUMA1 |
Description | IC MCU 32BIT 6MB FLASH 292LFBGA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Tri-Core 300MHz 6MB (6M x 8) FLASH PG-LFBGA-292-6 |
Datasheet | Datasheet |
EDA/CAD Models | TC377TP96F300SAALXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit Tri-Core | |
Speed | 300MHz | |
Connectivity | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | |
Peripherals | DMA, I2S, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LFBGA-292-6 | |
Package / Case | 292-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,65000 € | 30,65 € |
| 10 | 24,90500 € | 249,05 € |
| 25 | 23,47160 € | 586,79 € |
| 100 | 21,89650 € | 2.189,65 € |
| 250 | 21,14572 € | 5.286,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 20,32098 € | 20.320,98 € |
| Unit Price without VAT: | 30,65000 € |
|---|---|
| Unit Price with VAT: | 36,47350 € |

