IGT65R035D2 CoolGaN™ 1 Isolated Output AC/DC Converter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF3K3WHFHDPSUTOBO1

DigiKey Part Number
448-REF3K3WHFHDPSUTOBO1-ND
Manufacturer
Manufacturer Product Number
REF3K3WHFHDPSUTOBO1
Description
EVAL BOARD FOR IGT65R035D2
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
IGT65R035D2 CoolGaN™ 1 Isolated Output AC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Box
Part Status
Active
Main Purpose
AC/DC Converter
Outputs and Type
1 Isolated Output
Power - Output
3.3kW
Voltage - Output
50V
Current - Output
-
Voltage - Input
180 ~ 275 VAC
Regulator Topology
-
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
IGT65R035D2
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1709,02000 €709,02 €
Manufacturers Standard Package
Unit Price without VAT:709,02000 €
Unit Price with VAT:843,73380 €