
KITXMCPLT2GOXMC4400TOBO1 | |
|---|---|
DigiKey Part Number | 448-KITXMCPLT2GOXMC4400TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITXMCPLT2GOXMC4400TOBO1 |
Description | XMC4400 PLATFORM2GO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | XMC4400 XMC4400 Platform2Go XMC4000 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | XMC4400 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield, mikroBUS Click, Shield2Go | |
Suggested Programming Environment | Dave | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,29000 € | 61,29 € |
| Unit Price without VAT: | 61,29000 € |
|---|---|
| Unit Price with VAT: | 72,93510 € |

